Easter Opening Hours and Delivery Dates here

Saft LS14250CLG 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V

Order Code:

59-5414

Brand: Saft MPN: LS14250CLG EAN-13: 2050001880871
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 18/04/2026

This 1200mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Solder tail underground
  • PSU technology: Lithium
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Material: stainless Steel
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Robust hermetic glass-metal seal
  • Weight: 9g
  • Dimensions, height: 25mm
  • Dimensions, Ø: 15mm
  • Manufacturer's part LS14250CLG
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot