Saft LS142503PF 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V

MPN
LS142503PF
Brand
Saft
EAN-13
2050001880857
Order Code
59-5412
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 25/06/2026

This 1200mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • 3x solder pins ++/-
  • PSU technology: Lithium
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Material: stainless Steel
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Robust hermetic glass-metal seal
  • Weight: 9g
  • Dimensions, height: 25mm
  • Dimensions, Ø: 15mm
  • Manufacturer's part LS142503PF
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot