Zettler Electronics AZ850P2-3 PCB Mount Relay 2 CO, DPDT

Zettler Electronics AZ850P2-3 PCB Mount Relay 2 CO, DPDT

MPN
AZ850P2-3
Order Code
59-5294
Country of Origin
China

Discontinued


A 1A 3V DC microminiature PCB mounting polarised relay with high sensitivity, fast-switching bistable (latching) dual coils. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 3V
Contact Configuration DPDT-CO
Switching Current 1A
Coil Resistance 45Ω
Height 5mm
Length 14mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V
Type PCB relay
Width 9mm

Trustpilot