Panasonic 136004 AA Battery 1.5V Alkali-manganese Pro Power 4+4

MPN
136004
Brand
Panasonic
EAN-13
5410853039983
Order Code
59-4258
Country of Origin
Belgium
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 14 days

This 4-pack of 1.5V AA batteries from Panasonic can be used with a host of devices from radio controlled cars, toothbrushes and gamepads. Supplied with FREE 4 batteries.


  • PSU technology: Alkali-manganese
  • Battery size: AA
  • Dimensions: height 50.5mm
  • Dimensions, Ø: 14mm
  • Voltage: 1.5V
  • Manufacturer's part 136004
Type AA
Capacity 2000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Dimensions height 50.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot