Panasonic AA/AAA 1.5V Alkali-Manganese Pro Power Batteries - Packs of 4 + 4 Free

Panasonic Brand: Panasonic

These AA/AAA packs of 1.5V batteries from Panasonic can be used with a host of devices from radio controlled cars, toothbrushes and gamepads. Supplied in packs of 4 with FREE 4 batteries (total of 8).

  • PSU technology: Alkali-manganese
  • Voltage: 1.5V
  • Battery sizes available: AA and AAA
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Dimensions Chemistry Pack Size Terminal Type Voltage
Panasonic 136005 AAA Battery 1.5V Alkali-manganese Pro Power 4+4
Panasonic 136005 AAA Battery 1.5V Alkali-manganese Pro Power 4+4
Standard range
Order code: 59-4257
MPN: 136005

Despatched same day - 21 in stockAdditional quantity lead time 5 weeks
1+ £3.93
Price per unit Ex VAT
AAA 1100mAh 10.5 x 44.5mm height 44.5mm Alkaline 8 Standard 1.5V
Panasonic 136004 AA Battery 1.5V Alkali-manganese Pro Power 4+4
Panasonic 136004 AA Battery 1.5V Alkali-manganese Pro Power 4+4
Standard range
Order code: 59-4258
MPN: 136004

Last stock - 12 in stockAvailable until stock exhausted
1+ £4.45
Price per unit Ex VAT
AA 2000mAh 14.5 x 50.5mm height 50.5mm Alkaline 8 Standard 1.5V

Trustpilot