Rafi 1.14.002.006/0000 Tact Switch 1 x Off/(On) 100mA 35V Black, Red THT 3.6N

Order Code:

59-4100

Brand: RAFI MPN: 1.14.002.006/0000

Discontinued


A tactile switch from Rafi.


  • Switch type: Tact switch
  • Connection: THT
  • Panel cut-out: 6.35 x 5.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black, Red
  • Actuating force: 3.6N
  • Contact material: Gold (Gold)
  • Contact type: 1 maker
  • Lighting style: None
  • Operating temperature: -40 to +85°C
  • Specification: THT
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Dimensions: 3.85 x 6.4 x 5.1mm
  • Type (manufacturer type): 1.14.002.006/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Current Rating (A) 0.1A
Action Off / (on)
Illumination Type None

You may also like


Trustpilot