Rafi 130070071/1306 Pushbutton Round Raised Lens IP65 Red LED

Image Representative of Range

Rafi 130070071/1306 Pushbutton Round Raised Lens IP65 Red LED

MPN
1.30.070.071/1306
Brand
RAFI
EAN-13
2050000222092
Order Code
59-3210
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

A momentary pushbutton from Rafi with a raised actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hex nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Panel thickness: 0.5 - 5mm
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Red
  • Lighting style: area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Round
  • Dimensions, Ø: 25mm
  • Type (manufacturer type): 1.30.070.071/1306
  • Pushbutton head only
  • Contact block not included
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Contact block not included
Illumination Colour(s) Red
Illumination Type LED
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot