Rafi 130070071/1002 Pushbutton Round Raised Lens IP65 Clear LED

Image Representative of Range

Rafi 130070071/1002 Pushbutton Round Raised Lens IP65 Clear LED

Order Code:

59-3209

Brand: RAFI MPN: 1.30.070.071/1002 EAN-13: 2050000222085
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
694 in stock, despatched in 4 working days

A momentary pushbutton from Rafi with a raised actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hex nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Panel thickness: 0.5 - 5mm
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Transparent
  • Lighting style: area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Round
  • Dimensions, Ø: 25mm
  • Type (manufacturer type): 1.30.070.071/1002


Type Pushbutton
Illumination Colour(s) Clear
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot