RAFI 110107011.0104 Pushbutton Raised 1 x Off/(On) 100mA 24V Black Solder Tag

Image Representative of Range

RAFI 110107011.0104 Pushbutton Raised 1 x Off/(On) 100mA 24V Black Solder Tag

Order Code:

59-3153

Brand: RAFI MPN: 110107011.0104
Qty Unit Price (Ex VAT)
2+ £3.26
10+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

A momentary pushbutton from Rafi with a raised actuator. Mounted using centre fastening M9 x 0.75 mm.


  • Switch type: Pushbutton
  • Connection: Solder tag
  • Panel cut-out: 9.1mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Panel thickness: Max 3mm
  • Casing/button colour: Black
  • Contact type: 1 maker
  • Lighting style: none
  • Switching current (max.): 100mA
  • SwitchingVoltage: 24V DC/AC
  • Type (manufacturer type): 1.10.107.011/0104
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot