Rafi 1.20122.021 Contact Block Standard 1NO 1NC 6A 250V Faston

Image Representative of Range

Rafi 1.20122.021 Contact Block Standard 1NO 1NC 6A 250V Faston

Order Code:

59-3123

Brand: RAFI MPN: 1.20.122.021/0000 EAN-13: 2050000222696
Qty Unit Price (Ex VAT)
1+ £11.38
10+ £9.01
25+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. The standard switching element includes an operating plunger and a common switching chamber. This can be snapped onto operating elements with one operating direction (e. g. pushbuttons). A standard switching element with integrated latching mechanism is used as the switch It is tripped through normal actuation. 1 opener + 1 closer


  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NO 1NC
  • Contact material: Silver (Silver)
  • Contact type: 1 breaker, 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting type: without lamp holder
  • Mounting type: Panel mount
  • Switch travel: approx. 3mm
  • Switching current (max.): 6A
  • SwitchingVoltage: 250V
  • Type (manufacturer type): 1.20.122.021/0000
Type Contact block
Contact Configuration SPNO + SPNC
Current Rating 6A
Switch Function Momentary

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot