Rafi 130070021/1607 Pushbutton Round Flat Lens IP65 Blue LED

Image Representative of Range

Rafi 130070021/1607 Pushbutton Round Flat Lens IP65 Blue LED

MPN
1.30.070.021/1607
Brand
RAFI
EAN-13
2050000221972
Order Code
59-3116
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A pushbutton from Rafi with a flat actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Blue
  • Lighting style: area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Round, flat lens
  • Dimensions, Ø: 25mm
  • Type (manufacturer type): 1.30.070.021/1607


Type Pushbutton
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Dimensions : 25mm
Illumination Colour(s) Blue
Illumination Type LED
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot