Easter Opening Hours and Delivery Dates here

Tadiran Batteries SL-361/S 2/3 AA Size 1600mAh Lithium Battery Cell 3.6V

Order Code:

59-2876

Brand: Tadiran Batteries MPN: SONSL361S
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
344 available to back orderBack-order availability date - 17/04/2026

The SL-361/S from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1600mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.
Max. endurance discharge current 10 mA


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 33mm (diameter x length)
  • Battery size: 2/3 AA
  • Capacity: 1600mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 12g
  • Type (manufacturer type): SL-361/S
Type CR2/3AA
Capacity 1600mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot