Tadiran Batteries SL-2770/S C Size 8500mAh Lithium Battery Cell 3.6V

MPN
SONSL2770S
EAN-13
2050001011954
Order Code
59-2874
  • E
    RoHS Exempt

Discontinued


The SL-2770/S from Tadiran Batteries is a C size high capacity lithium cell with a capacity of 8500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 26mm x 50mm (diameter x length)
  • Battery & PSU technology: Lithium
  • Battery size: C
  • Capacity: 8500mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 50g
  • Type (manufacturer type): SL-2770/S
Type Non-standard battery
Voltage 3.6v

Trustpilot