Tadiran Batteries SL-760/S AA Size 2200mAh Lithium Battery Cell 3.6V

Order Code:

59-2871

Brand: Tadiran Batteries MPN: AL760S EAN-13: 4016138101805
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

The SL-760/S from Tadiran Batteries is a AA size high capacity lithium cell with a capacity of 2200mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 50mm (diameter x length)
  • Battery size: AA
  • Capacity: 2200mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 18g
  • Type (manufacturer type): SL-760/S
Type AA
Capacity 2200mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot