Tadiran Batteries SL-750/S 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V

MPN
SL750S
EAN-13
4016138102147
Order Code
59-2870
Country of Origin
Germany
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.27 £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,691 availableBack-order availability date - 27/06/2026

The SL-750/S from Tadiran Batteries is a 1/2 AA size high capacity lithium cell with a capacity of 1100mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 25mm (diameter x length)
  • Battery size: 1/2 AA
  • Capacity: 1100mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 9g
  • Type (manufacturer type): SL-750/S
Type 1/2AA
Capacity 1100mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Colour Multicolour

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 59-2870

Q. Looking for a replacement battery for Lascar EL-USB-5 data logger . Which one will do the job?.

A. Hi Martin, thank you for your question. These units take a ½ AA so 59-2870 would be suitable.

Reviews

Be the first to submit a review

Trustpilot