PULS CPS20.481 Dimension DIN Rail Power Supply 48V/10A DC 480W

MPN
CPS20.481
Brand
PULS
UPC-12
875404001874
Order Code
59-2864
Country of Origin
Czech Republic
  • Quickly find another product in this range by Input Voltage:

    100 - 240 AC 100 - 240 DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £284.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

This DIN rail power supply from PULS is a cost-efficient power supply with no compromises in quality, reliability, size, and power reserves.
Features include: efficiency up to 94%, active PFC, virtually no inrush current, 20% power reserve continuously up to + 45°C, full output power between -25 and + 60° C, DC-OK contact and parallel-mode power sharing.


  • Input voltage range: 100-240V DC
  • Output voltage: 48V DC
  • Output current: 10A
  • Termination type: Screw terminals
  • Manufacturer's part CPS20.481

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 48V
Output Current 10
Number of Outputs 2
Power Rating 480W
Input Voltage 100 - 240 DC
Input Voltage Range 100-240V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot