Easter Opening Hours and Delivery Dates here

PULS CT10.481 Dimension DIN Rail Power Supply 48V DC 5A 240W 3-Phase

Order Code:

59-2787

Brand: PULS MPN: CT10.481 UPC-12: 875404001430

Discontinued


This DIN rail power supply from PULS is cost-efficient with no compromises in quality, reliability, size or power reserves.
Features: two or three-phase input, 20% power reserve (power boost), adjustable output voltage, active switching current limiting, full output of -25 to +60°C and large screw terminals.


  • Input voltage range: 323 - 552V AC
  • 3 phase
  • Output: 48V DC 5A 240W
  • Termination type: Screw terminals
  • Dimensions 62 x 124 x 117mm
  • Manufacturer's part CT10.481

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 48V
Output Current 5
Number of Outputs 2
Input Voltage 323 - 552 AC

Trustpilot