Easter Opening Hours and Delivery Dates here

PULS CT10.241 Dimension DIN Rail Power Supply 24V DC 10A 240W 3-Phase

Order Code:

59-2742

Brand: PULS MPN: CT10.241 EAN-13: 8754040014238
Qty Was Unit Price (Ex VAT)
1+ £222.30 £208.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This DIN rail power supply from PULS is cost-efficient with no compromises in quality, reliability, size or power reserves.
Features include: two or three-phrase input, AC/DC wide input range, 20% power reserve (power boost), adjustable output voltage, active switching current limiting, full output of -25 to +60°C and large screw terminals.


  • Input voltage range: 323 - 552V AC
  • 3 phase
  • Output: 24V DC 10A 240W
  • Termination type: Screw terminal
  • Dimensions 62 x 124 x 117mm
  • Manufacturer's part CT10.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 10
Number of Outputs 2
Power Rating 240W
Dimension 62 x 124 x 117mm
Dimensions 62 x 124 x 117mm
Input Voltage 323 - 552 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot