PULS ML100.200 MiniLine DIN Rail Power Supply 24V DC 4.2A 100W 2-Phase

Image Representative of Range

PULS ML100.200 MiniLine DIN Rail Power Supply 24V DC 4.2A 100W 2-Phase

Order Code:

59-2661

Brand: PULS MPN: ML100.200 EAN-13: 4016138425475
Qty Unit Price (Ex VAT)
1+ £161.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 380-480V AC
  • 2 phase
  • Output: 24V DC 4.2A 100W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 73 x 75 x 103mm
  • Manufacturer's part ML100.200

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 48V
Output Current 4.2
Number of Outputs 2
Power Rating 100W
Input Voltage 380 - 480 AC
Input Voltage Range 380-480V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot