PULS ML100.102 MiniLine DIN Rail Power Supply 12V DC 7.5A 90W 1-Phase

Order Code:

59-2659

Brand: PULS MPN: ML100.102 UPC-12: 875404000013
Qty Unit Price (Ex VAT)
1+ £168.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 115/230 V AC, 220-375V DC
  • 1 phase
  • Output: 12V DC 7.5A 90W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 73 x 75 x 103mm
  • Manufacturer's part ML100.102

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 12V
Output Current 7.5
Number of Outputs 2
Power Rating 90W
Input Voltage 115 - 230 AC
Output 12V DC 7.5A 90W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot