PULS CS10.481 Dimension DIN Rail Power Supply 115/230V AC 48V DC 5A 240W

MPN
CS10.481
Brand
PULS
EAN-13
4016138425529
Order Code
59-2652
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £196.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves.
Features include: single-phase, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -25 to +60°C and large screw terminals.


  • Input voltage range: 115/230V AC
  • 1 phase
  • Output: 48V DC 5A 240W
  • Termination type: Screw terminal
  • Dimensions 60 x 124 x 117mm
  • Manufacturer's part CS10.481

For more information on this PULS power supply, please see its datasheet.
Output Voltage 48V
Output Current 5
Number of Outputs 2
Power Rating 240W
Input Voltage 115 - 230 AC
Output 48V DC 5A 240W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot