PULS CS10.244 Dimension DIN Rail Power Supply 230V AC 24V DC 10A 240W

MPN
CS10.244
Brand
PULS
UPC-12
875404000969
Order Code
59-2651
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £181.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves.
Features include: single-phase, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -25 to +60°C and large screw terminals.


  • Input voltage range: 230V AC
  • 1 phase
  • Output: 24V DC 10A 240W
  • Termination type: Screw terminal
  • Dimensions 60 x 124 x 117mm
  • Manufacturer's part CS10.244

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 10
Number of Outputs 2
Power Rating 240W
Input Voltage 230 ACV
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot