This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves. Features include: single-phase, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -10 to +60°C and large screw terminals.
- Input voltage range: 230V AC
- 1 phase
- Output: 24V DC 5A 120W
- Termination type: Screw terminal
- Dimensions 32 x 124 x 117mm
- Manufacturer's part CS5.244
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
24V |
| Output Current |
5 |
| Number of Outputs |
2 |
| Power Rating |
120W |
| Input Voltage |
230 ACV |
| Maximum Temperature |
+70°C |