PULS CS5.241 Dimension DIN Rail Power Supply 115/230V AC 24V DC 5A 120W

MPN
CS5.241
Brand
PULS
UPC-12
875404000822
Order Code
59-2648
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £142.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves.
Features include: single-phase, AC/DC wide input range, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -25 to +60°C and large screw terminals.


  • Input voltage range: 115/230V AC
  • 1 phase
  • Output: 24V DC 5A 120W
  • Synchronised
  • Termination type: Screw terminal
  • Dimensions 32 x 124 x 117mm
  • Manufacturer's part CS5.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 5
Number of Outputs 2
Power Rating 120W
Dimension 32 x 124 x 117mm
Dimensions 32 x 124 x 117mm
Input Voltage 115 - 230 AC
Output 24V DC 5A 120W
Termination Type Screw terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot