Tadiran Batteries SL 840 P BEL Size 420mAh Lithium Battery Cell 3.6V

MPN
SL840P
Order Code
59-2156
  • E
    RoHS Exempt
  • Not available for Export

Discontinued


The SL 840 P from Tadiran Batteries is a BEL size high capacity lithium cell with a capacity of 420mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 23mm x 12mm (diameter x length)
  • Battery size: BEL
  • Capacity: 420mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 6g
  • Type (manufacturer type): SL 840 P
Capacity 420mAh
Battery Size BEL

Trustpilot