Tadiran Batteries SL 750 P 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V

MPN
SL750P
Order Code
59-2149
Country of Origin
Israel
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 07/07/2026

The SL 750 P from Tadiran Batteries is a 1/2 AA size high capacity lithium cell with a capacity of 1100mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 25mm (diameter x length)
  • Battery size: 1/2 AA
  • Capacity: 1100mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 9g
  • Type (manufacturer type): SL 750 P
Type 1/2AA
Capacity 1100mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Axial Lead
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot