Tadiran Batteries 3.6V Lithium / Thionyl Chloride Batteries - Axial Leads

These Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte batteries provide a power source ideally suited to the requirements of the new generation of microelectronics.

For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time. The Tadiran inorganic battery is a component that can be permanently connected into a circuit, in many cases for the lifetime of the equipment.

  • Cells with axial leads
  • Nominal voltage 3.6V
  • Range of sizes and capacities
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Extremely low self-discharge (1% or less per year)
  • Suited for long-term use with low current
  • For operation at low current levels with long stands
  • Intermittent discharge with medium current level provided the average is not below the active current level
  • Temperature range from -55°C to +85°C
  • Tadiran SL series
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Chemistry Pack Size Terminal Type Voltage
Tadiran Batteries SL 750 P 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 750 P 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2149
MPN: SL750P

Back order - 213 availableBack-order availability date - 21/12/2026
1+ £5.29
Price per unit Ex VAT
1/2AA 1100mAh 14.5 x 25.2mm Lithium Thionyl Chloride 1 Axial Lead 3.6V
Tadiran Batteries SL 760 P AA Size 2200mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 760 P AA Size 2200mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2152
MPN: SL760P

Back order - 219 availableBack-order availability date - 21/12/2026
1+ £5.75
10+ £5.29
50+ £5.10
Price per unit Ex VAT
AA 2200mAh 14.5 x 50.5mm Lithium Thionyl Chloride 1 Axial Lead 3.6V

Trustpilot