We'll be carrying out scheduled maintenance starting at 08:30BST. The site will be temporarily unavailable. We apologise for any inconvenience.

Tadiran Batteries SL 750 PT 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V

Order Code:

59-2148

Brand: Tadiran Batteries MPN: SL750PT EAN-13: 2050001880970
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
199 available to back orderBack-order availability date - 10/05/2026

The SL 750 PT from Tadiran Batteries is a 1/2 AA size high capacity lithium cell with a capacity of 1100mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 25mm (diameter x length)
  • Battery size: 1/2 AA
  • Capacity: 1100mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 9g
  • Type (manufacturer type): SL 750 PT
Type CR1/2AA
Capacity 1100mAh
Chemistry Lithium
Dimensions (H x W x D) 14.75 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot