Sommer Cable 200-0407 Speaker Cable Yellow Sheath 24 AWG

Order Code:

59-2061

Brand: Sommer Cable MPN: 200-0407 EAN-13: 2050001137814
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

The Sommer Cable 200-0407 is a 2-Wire Foil-Shielded Cable from the SC-ISOPOD SO-F22 range. The Patch Cable t has a compact outer diameter of 3.3mm (SO-F22). The Yellow Cable is mostly used for inside wiring of audio and Hi-Fi-components. It has a 'memory' effect and can be installed "around corners" without any problems.

The copper strands of the respective wire pairs are pre-twisted and can be stripped very easily. For easy connection, the cable has an additional pre-twisted and tin-plated drain wire. It is shielded with AL/PT-foil, which automatically adheres to the jacket during stripping.

Application: Inside wiring of racks, audio and Hi-Fi-components.


  • Fast and easy to work with
  • Durability due to the robust plastic jacket we developed specially
  • Easy to install due to the 'memory' effect
  • Construction: 2LI2Y0.22mm²)(ST)Y
  • Jacket material: PVC
  • Wire diameter: 3.3mm
  • Wire size: AWG 24
  • No. of inner conductors: 1x 0,22mm²
  • Copper strand per conductor :7x 0,20mm
  • Conductor insulation:mPE 1,12mm
  • Shielding: AL/PT-foil + filler strand, tin-plated
  • Shielding factor: 100%
  • Temperature range min: -20°C
  • Temperature range max: +70°C
  • Fire load per m: 0,05kWh
  • Weight per 1 m: 16g
  • Electrical Data:
  • Capac. cond./shield. per 1m: 74pF
  • Cond. resistance per 1km: 88Ω
  • Insulation resist. per 1km: >200MΩ
  • Sold per Metre
  • Supplied wire size: 24AWG
  • Supplied with Yellow outer sheath
  • Manufacturer's part: Sommer Cable 200-0407

  • This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
    Colour Yellow
    Conductor Cross Section Not Specified
    AWG 24 AWG
    Insulation Material Polyvinyl Chloride (PVC)
    Length Sold Per Metre
    Type Speaker cable

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot