The Sommer Cable 200-0003 is a SC-STAGE 22 HIGHFLEX Microphone Cable that has one thick outer jacket of 6.4mm, protecting the interior against mechanical wear, e.g. pulling, tugging and knotting.
The electrical data and the technical construction are worth taking a look at: The STAGE 22 offers low capacity and high bending cycles with fine and dense individual stranding.
The shielding is made of polished copper wires, and is 99% optically opaque (instead of the usual 85%).
Thus the STAGE 22 is the ideal cable for stage, home recorder, the leasing agent, and the installation technician. STAGE 22 is a very affordable cable with no need to compromise.
Application: Stage application, Home recording.
- High transmission quality due to the use of fine stranding
- Very robust due to the thick, soft PVC-jacket
- Good protection due to the dense copper spiral shielding
- High flexibility makes it easy to wind
- Very affordable price
- Sold per Metre
- Supplied in 24AWG
- Supplied with Red outer sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Red |
| Conductor Cross Section |
0.20mm² |
| AWG |
24 AWG |
| Insulation Material |
Copper Spiral (CS) |
| Length |
Sold Per Metre |
| Type |
Microphone |
| Maximum Wire Size AWG |
24 |
To use this facility please Sign In.
Sign In