Energizer 634924 ZA312 hearing aid batteries 1.4V x8

MPN
E301431800
Brand
Energizer
EAN-13
7638900425741
Order Code
59-1893
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 09/07/2026

The Energizer 634924 ZA312 Hearing Aid Batteries are rated at 1.4V, and are suitable for all types of Hearing Aids - Analogue or Digital, Behind-the-Ear or In the Ear.

The innovative and convenient packaging keeps your hearing aid batteries secure, with longer tabs for easy handling and insertion. 100% recyclable packaging and zero-mercury batteries gives you the power with less impact on the environment.


  • The EZ Turn and Lock design keeps unused batteries safe and secure
  • Batteries are easily removable from the access tab on the back
  • Longer tabs - clearly marked with the size and colour
  • 100% recyclable packaging
  • Zero-mercury batteries
  • Mftrs Part No: 634924
  • Order code: 59-1893
  • Category: Button cell
  • Technology: Zinc air
  • Capacity: 160mAh
  • Voltage: 1.4V
  • Alternative: 312A, HA312, V312AT, DA312, P312, A312, PR312H, PZA312H, AC312E, A312EZ, PR41, DA312H, DA312N, 312AP, 312HPX, R312H, L312ZA, ME7Z, AC312, B3124, B347PA, PR312, 312HP, 312UP, 312DS, 312SA, S312A, W312ZA, CP41, ZL3
  • Dimensions: 7.9(dia) x 3.6(H)mm
  • Supplied with a voltage of 1.4V
  • Supplied in packs of 8
  • Manufacturer's part: Energizer ZA312, 634924
Type ZA312
Capacity 160mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 8
Terminal Type Standard
Voltage 1.4V
Diameter 7.9mm
Dimensions 7.9(dia) x 3.6(H)mm
Height 3.6mm
Order code STRONG59-1893/STRONG

Reviews

Be the first to submit a review

Trustpilot