Wiska 10060736 VSG 42 Light Grey Plastic Cable Gland Locking Screw

MPN
50060736
Brand
Wiska
EAN-13
4007685607360
Order Code
59-1831
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/06/2026

This PG42 locking screw from the Wiska VSG range for cable glands is made from fibre-reinforced light grey plastic.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: PG42
  • Specification: PG 42
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: VSG 42
Thread Size PG42
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions PG42
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot