Wiska 10060729 VSG 9 Light Grey Plastic Cable Gland Locking Screw

MPN
50060729
Brand
Wiska
EAN-13
4007685607292
Order Code
59-1824
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/06/2026

This PG9 locking screw from the Wiska VSG range for cable glands is made from fibre-reinforced light grey plastic.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: PG9
  • Specification: PG 9
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: VSG 9
Thread Size PG9
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions PG9
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot