Wiska 10060624 EVSG 12 Light Grey Plastic Blind Plug M12

Order Code:

59-1784

Brand: Wiska MPN: 10060624 EAN-13: 4007685606240
Qty Unit Price (Ex VAT)
40+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 28/04/2026

This light grey plastic M12 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M12
  • Specification: M 12
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M12 RAL 7035
Thread Size M12
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot