Wiska 10064650 EVSG-ORD 12 Silver Grey Plastic Blind Plug + O-Ring

MPN
10064650
Brand
Wiska
EAN-13
4007685646505
Order Code
59-1776
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 21/07/2026

This silver-grey plastic M12 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Silver-grey (RAL 7001)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M12
  • Specification: M 12
  • Temperature range: -40 to +100 °C, briefly upto ~ +150°C
  • Type: EVSG-ORD M12 RAL 7001
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot