Wiska 10064649 EVSG-ORD 63 Black Plastic Blind Plug with O-Ring

Order Code:

59-1775

Brand: Wiska MPN: 10064649 EAN-13: 4007685646499

Discontinued


This black plastic M63 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M63
  • Specification: M 63
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M63 RAL 9005
Thread Size M63
Colour Black
Material Polyamide
Type Blanking plug

Trustpilot