Wiska 10064641 EVSG-ORD 63 Lt Grey Plastic Blind Plug with O-Ring

MPN
10064641
Brand
Wiska
EAN-13
4007685646413
Order Code
59-1767

Discontinued


This light grey plastic M63 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Light grey (RAL 7035)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M63
  • Specification: M 63
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M63 RAL 7035
Thread Size M63
Colour Grey
Material Polyamide
Type Blanking plug

Trustpilot