Wiska 10064637 EVSG-ORD 25 Lt Grey Plastic Blind Plug with O-Ring

MPN
10064637
Brand
Wiska
EAN-13
2050001518415
Order Code
59-1763
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.508
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/06/2026

This light grey plastic M25 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Light grey (RAL 7035)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M25 RAL 7035
Thread Size M25
Colour Grey
Material Polyamide
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot