Wiska 10060674 MUG 16 Light Grey Plastic Locknut PG16

Image Representative of Range

Wiska 10060674 MUG 16 Light Grey Plastic Locknut PG16

MPN
10060674
Brand
Wiska
EAN-13
2050000551796
Order Code
59-1732
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/06/2026

Light grey plastic PG16 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG16
  • Manufacturer's part 10060674
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 16 RAL 7035
Thread Size PG16
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot