Wiska 10066381 ESKV 16 Silver-Grey Plastic Cable Gland Short Thread

Image Representative of Range

Wiska 10066381 ESKV 16 Silver-Grey Plastic Cable Gland Short Thread

Order Code:

59-1687

Brand: Wiska MPN: 10066381 EAN-13: 2050000551246
Qty Unit Price (Ex VAT)
10+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/04/2026

Silver-grey plastic M16 cable glands from the Wiska ESKV series with a 9mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Silver-grey
  • External thread: M16
  • Manufacturer's part 10066381
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 20mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: ESKV M16 RAL 7001

Locknut not included. For suitable locknuts click here.
Thread Size M16
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot