Wiska 10063586 KRM 40/20 Plastic Thread Adaptor M40/M20

Image Representative of Range

Wiska 10063586 KRM 40/20 Plastic Thread Adaptor M40/M20

Order Code:

59-1351

Brand: Wiska MPN: 10063586 EAN-13: 2050001455246
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 29/04/2026

Light grey reinforced plastic M40/M20 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M40
  • Internal thread: M20
  • Manufacturer's part 10063586
  • Material: Polyamide
Thread Size M20 / M40
Colour Grey
Material Polyamide
Type Reducer
External thread M40
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot