Wiska 10063675 APM 42/63 Plastic Thread Adaptor PG42/M63

Wiska 10063675 APM 42/63 Plastic Thread Adaptor PG42/M63

MPN
10063675
Brand
Wiska
Order Code
59-1332
Country of Origin
Germany

Discontinued


Light grey plastic PG42/M63 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG42
  • Internal thread: M63
  • Manufacturer's part 10063675
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Material Polyamide
Type Expander
External thread PG42
Internal thread M63

Trustpilot