Wiska 10063674 APM 42/50 Plastic Thread Adaptor PG42/M50

Image Representative of Range

Wiska 10063674 APM 42/50 Plastic Thread Adaptor PG42/M50

MPN
10063674
Brand
Wiska
EAN-13
2050001455048
Order Code
59-1331
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/06/2026

Light grey plastic PG42/M50 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG42
  • Internal thread: M50
  • Manufacturer's part 10063674
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG42 / M50
Colour Grey
Material Polyamide
Type Extension
External thread PG42
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot