Wiska 10063671 APM 36/50 Plastic Thread Adaptor PG36/M50

Image Representative of Range

Wiska 10063671 APM 36/50 Plastic Thread Adaptor PG36/M50

MPN
10063671
Brand
Wiska
EAN-13
2050001454997
Order Code
59-1328
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 10/06/2026

Light grey plastic PG36/M50 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG36
  • Internal thread: M50
  • Manufacturer's part 10063671
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG36 / M50
Colour Grey
Material Polyamide
Type Extension
External thread PG36
Internal thread M50
Maximum Temperature +100°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot