Wiska 10063669 APM 29/50 Plastic Thread Adaptor PG29/M50

Image Representative of Range

Wiska 10063669 APM 29/50 Plastic Thread Adaptor PG29/M50

Order Code:

59-1326

Brand: Wiska MPN: 10063669 EAN-13: 2050001454973
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/03/2026

Light grey plastic PG29/M50 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG29
  • Internal thread: M50
  • Manufacturer's part 10063669
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG29 / M50
Colour Grey
Material Polyamide
Type Extension
External thread PG29
Internal thread M50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot