Wiska 10063668 APM 29/40 Plastic Thread Adaptor PG29/M40

Image Representative of Range

Wiska 10063668 APM 29/40 Plastic Thread Adaptor PG29/M40

MPN
10063668
Brand
Wiska
EAN-13
2050001454966
Order Code
59-1325
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/06/2026

Light grey plastic PG29/M40 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG29
  • Internal thread: M40
  • Manufacturer's part 10063668
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG29 / M40
Colour Grey
Material Polyamide
Type Extension
External thread PG29
Internal thread M40
Maximum Temperature +100°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot