Wiska 10063665 APM 21/32 Plastic Thread Adaptor PG21/M32

Image Representative of Range

Wiska 10063665 APM 21/32 Plastic Thread Adaptor PG21/M32

MPN
10063665
Brand
Wiska
EAN-13
2050001454935
Order Code
59-1322
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/06/2026

Light grey plastic PG21/M32 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG21
  • Internal thread: M32
  • Manufacturer's part 10063665
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG21 / M32
Colour Grey
Material Polyamide
Type Extension
External thread PG21
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot