Wiska 10063654 APM 9/20 Plastic Thread Adaptor PG9/M20

Image Representative of Range

Wiska 10063654 APM 9/20 Plastic Thread Adaptor PG9/M20

Order Code:

59-1311

Brand: Wiska MPN: 10063654 EAN-13: 2050001454829
Qty Unit Price (Ex VAT)
10+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/03/2026

Light grey plastic PG9/M20 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG9
  • Internal thread: M20
  • Manufacturer's part 10063654
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG9 / M20
Colour Grey
Material Polyamide
Type Extension
External thread PG9
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot