Wiska 10061424 ADR Connection Thread Gasket PG21

Image Representative of Range

Wiska 10061424 ADR Connection Thread Gasket PG21

Order Code:

59-1294

Brand: Wiska MPN: 10061424 EAN-13: 2050001454652
Qty Unit Price (Ex VAT)
50+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/04/2026

Black synthetic rubber PG21 connection thread gasket from the Wiska ADR range.


  • Size PG21
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10061424
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Colour Black
Height 3mm
Material EPDM
Operating Temperature Range -40 to +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot