Wiska 50062772 FD 20 Cable Grommet Size M20 Silver Grey (RAL 7001)

Image Representative of Range

Wiska 50062772 FD 20 Cable Grommet Size M20 Silver Grey (RAL 7001)

MPN
50062772
Brand
Wiska
Order Code
59-1284
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/06/2026

This silver grey synthetic rubber M20 cable grommet from the Wiska FD range is 20mm in length and can accommodate cables between 8mm and 13mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062772
  • Protection type: IP66/IP67
  • Size: M20
Type Cable grommet
Colour Grey
Cable Diameter Max 8 to 13mm
Height 13.4mm
IP Rating IP66/IP67
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot